
DS-SFP-FC16G-SW-RGD-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC16G-SW-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC16G-SW-RGD-C |
Description | Compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 16Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 16Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,27000 € | 103,27 € |
| 50 | 98,10840 € | 4.905,42 € |
| 150 | 92,94480 € | 13.941,72 € |
| 1.000 | 87,78120 € | 87.781,20 € |
| Unit Price without VAT: | 103,27000 € |
|---|---|
| Unit Price with VAT: | 122,89130 € |

