
DS-SFP-FC16G-LW-RGD-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC16G-LW-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC16G-LW-RGD-C |
Description | Cisco compatible SFP+ 16G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 16Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 16Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,65000 € | 115,65 € |
| 50 | 109,91460 € | 5.495,73 € |
| 150 | 104,08907 € | 15.613,36 € |
| 1.000 | 98,34916 € | 98.349,16 € |
| Unit Price without VAT: | 115,65000 € |
|---|---|
| Unit Price with VAT: | 137,62350 € |

