
DS-SFP-FC-2G-LW-RGD-C | |
|---|---|
DigiKey Part Number | 3441-DS-SFP-FC-2G-LW-RGD-C-ND |
Manufacturer | |
Manufacturer Product Number | DS-SFP-FC-2G-LW-RGD-C |
Description | Compatible SFP 2G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 2Gbps 1310nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,40000 € | 37,40 € |
| 50 | 35,52580 € | 1.776,29 € |
| 150 | 33,65607 € | 5.048,41 € |
| 1.000 | 31,78626 € | 31.786,26 € |
| Unit Price without VAT: | 37,40000 € |
|---|---|
| Unit Price with VAT: | 44,50600 € |

