
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active Fibre |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors QSFP28 to QSFP28 | Color Orange or Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,18000 € | 197,18 € |
| 50 | 187,31800 € | 9.365,90 € |
| 150 | 177,45913 € | 26.618,87 € |
| 1.000 | 167,60028 € | 167.600,28 € |
| Unit Price without VAT: | 197,18000 € |
|---|---|
| Unit Price with VAT: | 234,64420 € |

