Transceiver Module Networking and Communications 10Gbps RJ45 Pluggable, SFP+ Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-81210-C

DigiKey Part Number
3441-DN-81210-C-ND
Manufacturer
Manufacturer Product Number
DN-81210-C
Description
Digitus compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 10Gbps RJ45 Pluggable, SFP+ Copper
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Data Rate
10Gbps
Manufacturer
ATGBICS
Applications
Networking and Communications
Series
Connector Type
RJ45
Packaging
Tray
Mounting Type
Pluggable, SFP+ Copper
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.472
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
181,59000 €81,59 €
15077,51087 €11.626,63 €
50073,43136 €36.715,68 €
1.00069,35184 €69.351,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,59000 €
Unit Price with VAT:97,09210 €