
Category | Data Rate 10Gbps |
Manufacturer ATGBICS | Wavelength 1270nm, 1330nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,74000 € | 46,74 € |
| 50 | 44,44980 € | 2.222,49 € |
| 150 | 42,07007 € | 6.310,51 € |
| 1.000 | 39,77532 € | 39.775,32 € |
| Unit Price without VAT: | 46,74000 € |
|---|---|
| Unit Price with VAT: | 55,62060 € |

