Transceiver Module Networking and Communications 10Mbps, 100Mbps, 1Gbps RJ45 Pluggable, SFP Copper
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN-81005-C

DigiKey Part Number
3441-DN-81005-C-ND
Manufacturer
Manufacturer Product Number
DN-81005-C
Description
Digitus compatible SFP10/100/1G
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 10Mbps, 100Mbps, 1Gbps RJ45 Pluggable, SFP Copper
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
10Mbps, 100Mbps, 1Gbps
Applications
Networking and Communications
Connector Type
RJ45
Mounting Type
Pluggable, SFP Copper
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.773
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,34000 €43,34 €
5041,22020 €2.061,01 €
15039,01040 €5.851,56 €
1.00036,88566 €36.885,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,34000 €
Unit Price with VAT:51,57460 €