
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,98000 € | 203,98 € |
| 50 | 193,77720 € | 9.688,86 € |
| 150 | 183,57840 € | 27.536,76 € |
| 1.000 | 173,37960 € | 173.379,60 € |
| Unit Price without VAT: | 203,98000 € |
|---|---|
| Unit Price with VAT: | 242,73620 € |

