Transceiver Module Networking, General Purpose 1000Mbps 1310/1490nm 3.3V LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-330R-C

DigiKey Part Number
3441-DEM-330R-C-ND
Manufacturer
Manufacturer Product Number
DEM-330R-C
Description
Compatible SFP 1000Mb
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 1000Mbps 1310/1490nm 3.3V LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Retail Package
Part Status
Active
Data Rate
1000Mbps
Wavelength
1310/1490nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.616
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
127,54000 €27,54 €
5026,16220 €1.308,11 €
15024,78527 €3.717,79 €
1.00023,40832 €23.408,32 €
Unit Price without VAT:27,54000 €
Unit Price with VAT:32,77260 €