
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,00000 $ | 27,00 $ |
| 50 | 25,70000 $ | 1.285,00 $ |
| 150 | 24,30000 $ | 3.645,00 $ |
| 1.000 | 23,00000 $ | 23.000,00 $ |
| Unit Price without VAT: | 27,00000 $ |
|---|---|
| Unit Price with VAT: | 32,13000 $ |

