
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Applications | Networking and Communications | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 € | 87,78 € |
| 50 | 83,39220 € | 4.169,61 € |
| 150 | 79,00307 € | 11.850,46 € |
| 1.000 | 74,61402 € | 74.614,02 € |
| Unit Price without VAT: | 87,78000 € |
|---|---|
| Unit Price with VAT: | 104,45820 € |

