Position SFP+ to SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCX101-C

DigiKey Part Number
3441-DCX101-C-ND
Manufacturer
Manufacturer Product Number
DCX101-C
Description
Compatible DAC 10G 1m
Customer Reference
Detailed Description
Position SFP+ to SFP+ Plug to Plug 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
Passive Copper
Cable Type
Round
Usage
Data Center Server Rack, Network, Ethernet
Length
3.28' (1.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.101
MARKETPLACE PRODUCT
Will ship in approximately 3 days from ATGBICS
FREE SHIPPING on orders of 679,92 € or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,84000 €31,84 €
5030,25000 €1.512,50 €
15028,65800 €4.298,70 €
1.00027,06587 €27.065,87 €
Unit Price without VAT:31,84000 €
Unit Price with VAT:37,88960 €