
DAC-OSFP56-400G-2.5M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP56-400G-2.5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP56-400G-2.5M-AT |
Description | Universally Coded DAC 400G 2.5m |
Customer Reference | |
Detailed Description | 60 Position OSFP56 to OSFP56 Plug to Plug 8.20' (2.50m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ATGBICS | Usage Network |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Active | Color Black |
Cable Connectors OSFP56 to OSFP56 | Shielding Unshielded |
Number of Positions 60 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Frequency - Max 400Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,80000 € | 442,80 € |
| 50 | 420,65800 € | 21.032,90 € |
| 150 | 398,51813 € | 59.777,72 € |
| 1.000 | 376,37822 € | 376.378,22 € |
| Unit Price without VAT: | 442,80000 € |
|---|---|
| Unit Price with VAT: | 526,93200 € |

