
DAC-OSFP112RHS-400G-2M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP112RHS-400G-2M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP112RHS-400G-2M-AT |
Description | Universally Coded DAC 400G 2m |
Customer Reference | |
Detailed Description | 60 Position OSFP112 to OSFP112 Plug to Plug 6.56' (2.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP112 to OSFP112 | |
Number of Positions | 60 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,54000 € | 489,54 € |
| 50 | 465,06520 € | 23.253,26 € |
| 150 | 440,58813 € | 66.088,22 € |
| 1.000 | 416,11104 € | 416.111,04 € |
| Unit Price without VAT: | 489,54000 € |
|---|---|
| Unit Price with VAT: | 582,55260 € |

