
DAC-OSFP-8SFP28-3M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP-8SFP28-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP-8SFP28-3M-AT |
Description | Universal DAC 200G 3m |
Customer Reference | |
Detailed Description | Position OSFP to SFP28 (8) Plug to Plug (8) 9.84' (3.00m) Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to SFP28 (8) | |
Connector Type | Plug to Plug (8) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,76000 € | 380,76 € |
| 50 | 361,71740 € | 18.085,87 € |
| 150 | 342,67967 € | 51.401,95 € |
| 1.000 | 323,64192 € | 323.641,92 € |
| Unit Price without VAT: | 380,76000 € |
|---|---|
| Unit Price with VAT: | 453,10440 € |

