
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,38000 € | 522,38 € |
| 50 | 496,26500 € | 24.813,25 € |
| 150 | 470,14580 € | 70.521,87 € |
| 1.000 | 444,02657 € | 444.026,57 € |
| Unit Price without VAT: | 522,38000 € |
|---|---|
| Unit Price with VAT: | 621,63220 € |

