
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,39000 € | 380,39 € |
| 50 | 361,36600 € | 18.068,30 € |
| 150 | 342,34667 € | 51.352,00 € |
| 1.000 | 323,32742 € | 323.327,42 € |
| Unit Price without VAT: | 380,39000 € |
|---|---|
| Unit Price with VAT: | 452,66410 € |

