
DAC-OSFP-4QSFP-3M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP-4QSFP-3M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP-4QSFP-3M-AT |
Description | Universal DAC 200G 3m |
Customer Reference | |
Detailed Description | Position OSFP to QSFP (8) Plug to Plug (8) 9.84' (3.00m) Black Unshielded |
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Passive Copper |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 9.84' (3.00m) |
Cable Connectors OSFP to QSFP (8) | Color Black |
Connector Type Plug to Plug (8) | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,16000 € | 367,16 € |
| 50 | 348,79900 € | 17.439,95 € |
| 150 | 330,44113 € | 49.566,17 € |
| 1.000 | 312,08328 € | 312.083,28 € |
| Unit Price without VAT: | 367,16000 € |
|---|---|
| Unit Price with VAT: | 436,92040 € |

