
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,62000 € | 403,62 € |
| 50 | 383,44040 € | 19.172,02 € |
| 150 | 363,25927 € | 54.488,89 € |
| 1.000 | 343,07819 € | 343.078,19 € |
| Unit Price without VAT: | 403,62000 € |
|---|---|
| Unit Price with VAT: | 480,30780 € |

