
DAC-OSFP-400G-2.5M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-OSFP-400G-2.5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-OSFP-400G-2.5M-AT |
Description | Universally Coded DAC 400G 2.5m |
Customer Reference | |
Detailed Description | Position OSFP to OSFP Plug to Plug 8.20' (2.50m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 8.20' (2.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 28 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,80000 € | 442,80 € |
| 50 | 420,65800 € | 21.032,90 € |
| 150 | 398,51813 € | 59.777,72 € |
| 1.000 | 376,37822 € | 376.378,22 € |
| Unit Price without VAT: | 442,80000 € |
|---|---|
| Unit Price with VAT: | 526,93200 € |

