
DAC-A-OSFP-2X400G OSFP-5M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-A-OSFP-2X400GOSFP-5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-A-OSFP-2X400G OSFP-5M-AT |
Description | Compatible DAC 800G 5m |
Customer Reference | |
Detailed Description | Position OSFP to OSFP (2) Plug to Plug (2) 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | OSFP to OSFP (2) | |
Connector Type | Plug to Plug (2) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Active | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 16.40' (5.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.950,12000 € | 1.950,12 € |
| 50 | 1.852,61360 € | 92.630,68 € |
| 150 | 1.755,10767 € | 263.266,15 € |
| 1.000 | 1.657,60166 € | 1.657.601,66 € |
| Unit Price without VAT: | 1.950,12000 € |
|---|---|
| Unit Price with VAT: | 2.320,64280 € |

