
DAC-A-OSFP-2X400G OSFP-4M-AT | |
|---|---|
DigiKey Part Number | 3441-DAC-A-OSFP-2X400GOSFP-4M-AT-ND |
Manufacturer | |
Manufacturer Product Number | DAC-A-OSFP-2X400G OSFP-4M-AT |
Description | Compatible DAC 800G 4m |
Customer Reference | |
Detailed Description | Position OSFP to OSFP (2) Plug to Plug (2) 13.12' (4.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Features Active |
Manufacturer ATGBICS | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Color Black |
Cable Connectors OSFP to OSFP (2) | Shielding Unshielded |
Connector Type Plug to Plug (2) | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.802,64000 € | 1.802,64 € |
| 50 | 1.712,50600 € | 85.625,30 € |
| 150 | 1.622,37413 € | 243.356,12 € |
| 1.000 | 1.532,24222 € | 1.532.242,22 € |
| Unit Price without VAT: | 1.802,64000 € |
|---|---|
| Unit Price with VAT: | 2.145,14160 € |

