
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP28 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive Copper | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,77000 € | 155,77 € |
| 50 | 147,98020 € | 7.399,01 € |
| 150 | 140,19173 € | 21.028,76 € |
| 1.000 | 132,40331 € | 132.403,31 € |
| Unit Price without VAT: | 155,77000 € |
|---|---|
| Unit Price with VAT: | 185,36630 € |

