
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,99000 € | 292,99 € |
| 50 | 278,34180 € | 13.917,09 € |
| 150 | 263,69227 € | 39.553,84 € |
| 1.000 | 249,04269 € | 249.042,69 € |
| Unit Price without VAT: | 292,99000 € |
|---|---|
| Unit Price with VAT: | 348,65810 € |

