
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP-DD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.458,03000 € | 11.458,03 € |
| 50 | 10.885,12700 € | 544.256,35 € |
| 150 | 10.312,22553 € | 1.546.833,83 € |
| 1.000 | 9.739,32414 € | 9.739.324,14 € |
| Unit Price without VAT: | 11.458,03000 € |
|---|---|
| Unit Price with VAT: | 13.635,05570 € |

