
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,84000 € | 85,84 € |
| 50 | 81,59040 € | 4.079,52 € |
| 150 | 77,25593 € | 11.588,39 € |
| 1.000 | 73,00641 € | 73.006,41 € |
| Unit Price without VAT: | 85,84000 € |
|---|---|
| Unit Price with VAT: | 102,14960 € |

