
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,52000 € | 58,52 € |
| 50 | 55,59480 € | 2.779,74 € |
| 150 | 52,66873 € | 7.900,31 € |
| 1.000 | 49,74268 € | 49.742,68 € |
| Unit Price without VAT: | 58,52000 € |
|---|---|
| Unit Price with VAT: | 69,63880 € |

