
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,03000 € | 221,03 € |
| 50 | 209,97720 € | 10.498,86 € |
| 150 | 198,92573 € | 29.838,86 € |
| 1.000 | 187,87431 € | 187.874,31 € |
| Unit Price without VAT: | 221,03000 € |
|---|---|
| Unit Price with VAT: | 263,02570 € |

