
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,18000 € | 202,18 € |
| 50 | 192,07220 € | 9.603,61 € |
| 150 | 181,96307 € | 27.294,46 € |
| 1.000 | 171,85402 € | 171.854,02 € |
| Unit Price without VAT: | 202,18000 € |
|---|---|
| Unit Price with VAT: | 240,59420 € |

