
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,51000 € | 122,51 € |
| 50 | 116,42560 € | 5.821,28 € |
| 150 | 110,25727 € | 16.538,59 € |
| 1.000 | 104,17472 € | 104.174,72 € |
| Unit Price without VAT: | 122,51000 € |
|---|---|
| Unit Price with VAT: | 145,78690 € |

