
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,78000 € | 371,78 € |
| 50 | 353,19020 € | 17.659,51 € |
| 150 | 334,60127 € | 50.190,19 € |
| 1.000 | 316,01232 € | 316.012,32 € |
| Unit Price without VAT: | 371,78000 € |
|---|---|
| Unit Price with VAT: | 442,41820 € |

