
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,49000 € | 336,49 € |
| 50 | 319,71300 € | 15.985,65 € |
| 150 | 302,84513 € | 45.426,77 € |
| 1.000 | 286,06344 € | 286.063,44 € |
| Unit Price without VAT: | 336,49000 € |
|---|---|
| Unit Price with VAT: | 400,42310 € |

