
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| 50 | 64,59240 € | 3.229,62 € |
| 150 | 61,19280 € | 9.178,92 € |
| 1.000 | 57,79320 € | 57.793,20 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

