
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,82000 € | 167,82 € |
| 50 | 159,46920 € | 7.973,46 € |
| 150 | 151,03533 € | 22.655,30 € |
| 1.000 | 142,68748 € | 142.687,48 € |
| Unit Price without VAT: | 167,82000 € |
|---|---|
| Unit Price with VAT: | 199,70580 € |

