
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,41000 € | 65,41 € |
| 50 | 62,13540 € | 3.106,77 € |
| 150 | 58,86507 € | 8.829,76 € |
| 1.000 | 55,59476 € | 55.594,76 € |
| Unit Price without VAT: | 65,41000 € |
|---|---|
| Unit Price with VAT: | 77,83790 € |

