
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 € | 37,87 € |
| 50 | 35,97300 € | 1.798,65 € |
| 150 | 34,07973 € | 5.111,96 € |
| 1.000 | 32,18644 € | 32.186,44 € |
| Unit Price without VAT: | 37,87000 € |
|---|---|
| Unit Price with VAT: | 45,06530 € |

