
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,43000 € | 71,43 € |
| 50 | 67,90140 € | 3.395,07 € |
| 150 | 64,28680 € | 9.643,02 € |
| 1.000 | 60,75836 € | 60.758,36 € |
| Unit Price without VAT: | 71,43000 € |
|---|---|
| Unit Price with VAT: | 85,00170 € |

