
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1271nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| 50 | 71,05160 € | 3.552,58 € |
| 150 | 67,31207 € | 10.096,81 € |
| 1.000 | 63,57252 € | 63.572,52 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 89,00010 € |

