
Category | Wavelength 1271nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 2.5Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,94000 € | 113,94 € |
| 50 | 108,28680 € | 5.414,34 € |
| 150 | 102,54700 € | 15.382,05 € |
| 1.000 | 96,89277 € | 96.892,77 € |
| Unit Price without VAT: | 113,94000 € |
|---|---|
| Unit Price with VAT: | 135,58860 € |

