
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1271nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,68000 € | 63,68 € |
| 50 | 60,50020 € | 3.025,01 € |
| 150 | 57,31593 € | 8.597,39 € |
| 1.000 | 54,13174 € | 54.131,74 € |
| Unit Price without VAT: | 63,68000 € |
|---|---|
| Unit Price with VAT: | 75,77920 € |

