
Category | Wavelength 1270/1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,96000 € | 71,96 € |
| 50 | 68,36460 € | 3.418,23 € |
| 150 | 64,76653 € | 9.714,98 € |
| 1.000 | 61,16838 € | 61.168,38 € |
| Unit Price without VAT: | 71,96000 € |
|---|---|
| Unit Price with VAT: | 85,63240 € |

