
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1490/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,89000 € | 549,89 € |
| 50 | 522,43360 € | 26.121,68 € |
| 150 | 494,89680 € | 74.234,52 € |
| 1.000 | 467,44500 € | 467.445,00 € |
| Unit Price without VAT: | 549,89000 € |
|---|---|
| Unit Price with VAT: | 654,36910 € |

