
Category | Wavelength 1270/1330nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,54000 € | 121,54 € |
| 50 | 115,50140 € | 5.775,07 € |
| 150 | 109,38213 € | 16.407,32 € |
| 1.000 | 103,34784 € | 103.347,84 € |
| Unit Price without VAT: | 121,54000 € |
|---|---|
| Unit Price with VAT: | 144,63260 € |

