
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1490/1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 € | 52,50 € |
| 50 | 49,91480 € | 2.495,74 € |
| 150 | 47,24693 € | 7.087,04 € |
| 1.000 | 44,66514 € | 44.665,14 € |
| Unit Price without VAT: | 52,50000 € |
|---|---|
| Unit Price with VAT: | 62,47500 € |

