
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP28 |
Data Rate 100Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.053,03000 € | 1.053,03 € |
| 50 | 1.000,41720 € | 50.020,86 € |
| 150 | 947,72347 € | 142.158,52 € |
| 1.000 | 895,11468 € | 895.114,68 € |
| Unit Price without VAT: | 1.053,03000 € |
|---|---|
| Unit Price with VAT: | 1.253,10570 € |

