
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, QSFP-DD |
Data Rate 400Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11.315,57000 € | 11.315,57 € |
| 50 | 10.749,79020 € | 537.489,51 € |
| 150 | 10.184,01173 € | 1.527.601,76 € |
| 1.000 | 9.618,23331 € | 9.618.233,31 € |
| Unit Price without VAT: | 11.315,57000 € |
|---|---|
| Unit Price with VAT: | 13.465,52830 € |

