
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type MPO-12 |
Part Status Active | Mounting Type Pluggable, QSFP56 |
Data Rate 200Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,56000 € | 370,56 € |
| 50 | 352,02860 € | 17.601,43 € |
| 150 | 333,50073 € | 50.025,11 € |
| 1.000 | 314,97294 € | 314.972,94 € |
| Unit Price without VAT: | 370,56000 € |
|---|---|
| Unit Price with VAT: | 440,96640 € |

