
CPAP-ACC-TR-1SX-C | |
|---|---|
DigiKey Part Number | 3441-CPAP-ACC-TR-1SX-C-ND |
Manufacturer | |
Manufacturer Product Number | CPAP-ACC-TR-1SX-C |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 1000Mbps 850nm 3.3V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 50 | 23,45720 € | 1.172,86 € |
| 150 | 22,18240 € | 3.327,36 € |
| 1.000 | 20,99253 € | 20.992,53 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

