
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Active |
Series | Cable Type Round |
Packaging Bag | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Length 22.97' (7.00m) |
Cable Connectors QSFP+ to QSFP+ | Color Orange, Aqua |
Connector Type Plug to Plug | Shielding Unshielded |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,58000 € | 183,58 € |
| 50 | 174,39940 € | 8.719,97 € |
| 150 | 165,22053 € | 24.783,08 € |
| 1.000 | 156,04164 € | 156.041,64 € |
| Unit Price without VAT: | 183,58000 € |
|---|---|
| Unit Price with VAT: | 218,46020 € |

