
Category | Fastening Type Push-Pull |
Manufacturer ATGBICS | Features Passive |
Series | Cable Type Round |
Packaging Bulk | Usage Data Center Server Rack, Network, Ethernet |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 € | 35,70 € |
| 50 | 33,91100 € | 1.695,55 € |
| 150 | 32,12620 € | 4.818,93 € |
| 1.000 | 30,34143 € | 30.341,43 € |
| Unit Price without VAT: | 35,70000 € |
|---|---|
| Unit Price with VAT: | 42,48300 € |

